MFR Recommended
Similar

HEF4541BT-Q100Y | |
|---|---|
DigiKey Part Number | 1727-8159-2-ND - Tape & Reel (TR) 1727-8159-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HEF4541BT-Q100Y |
Description | IC OSC PROG TIMER 36MHZ 14-SOIC |
Customer Reference | |
Detailed Description | Programmable Timer IC 36MHz 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Programmable Timer | |
Count | - | |
Frequency | 36MHz | |
Voltage - Supply | 3V ~ 15V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |

