
HEF4070BT,653 | |
|---|---|
DigiKey Part Number | 1727-6414-2-ND - Tape & Reel (TR) 1727-6414-1-ND - Cut Tape (CT) 1727-6414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4070BT,653 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 3mA, 3mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 55ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4070BM | Texas Instruments | 126 | 296-14276-5-ND | € 0,90000 | Similar |
| CD4070BM96 | Texas Instruments | 7 716 | 296-31517-1-ND | € 0,45000 | Similar |
| CD4070BMT | Texas Instruments | 4 782 | 296-CD4070BMTCT-ND | € 0,90000 | Similar |
| MC14070BDG | onsemi | 1 634 | MC14070BDGOS-ND | € 0,24945 | Similar |
| MC14070BDR2G | onsemi | 5 326 | MC14070BDR2GOSCT-ND | € 0,43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,19100 | € 1,91 |
| 25 | € 0,16920 | € 4,23 |
| 100 | € 0,14590 | € 14,59 |
| 250 | € 0,13468 | € 33,67 |
| 500 | € 0,12792 | € 63,96 |
| 1 000 | € 0,12234 | € 122,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11646 | € 291,15 |
| 5 000 | € 0,11291 | € 564,55 |
| 7 500 | € 0,11114 | € 833,55 |
| 12 500 | € 0,10917 | € 1 364,62 |
| 17 500 | € 0,10802 | € 1 890,35 |
| 25 000 | € 0,10691 | € 2 672,75 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |

