
HEF40175BT,653 | |
|---|---|
DigiKey Part Number | 1727-HEF40175BT,653TR-ND - Tape & Reel (TR) 1727-HEF40175BT,653CT-ND - Cut Tape (CT) 1727-HEF40175BT,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF40175BT,653 |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 45ns @ 15V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 3.4mA, 3.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 15V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 7.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 45 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,37900 | € 3,79 |
| 25 | € 0,33920 | € 8,48 |
| 100 | € 0,29620 | € 29,62 |
| 250 | € 0,27560 | € 68,90 |
| 500 | € 0,26318 | € 131,59 |
| 1 000 | € 0,25770 | € 257,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,24218 | € 605,45 |
| 5 000 | € 0,23568 | € 1 178,40 |
| 7 500 | € 0,23243 | € 1 743,22 |
| 12 500 | € 0,22882 | € 2 860,25 |
| 17 500 | € 0,22671 | € 3 967,42 |
| 25 000 | € 0,22469 | € 5 617,25 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |