Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF40175BT,653

DigiKey Part Number
1727-HEF40175BT,653TR-ND - Tape & Reel (TR)
1727-HEF40175BT,653CT-ND - Cut Tape (CT)
1727-HEF40175BT,653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF40175BT,653
Description
IC FF D-TYPE SINGLE 4-BIT 16-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
45ns @ 15V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
3.4mA, 3.4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 15V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
7.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
45 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
10€ 0,37900€ 3,79
25€ 0,33920€ 8,48
100€ 0,29620€ 29,62
250€ 0,27560€ 68,90
500€ 0,26318€ 131,59
1 000€ 0,25770€ 257,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,24218€ 605,45
5 000€ 0,23568€ 1 178,40
7 500€ 0,23243€ 1 743,22
12 500€ 0,22882€ 2 860,25
17 500€ 0,22671€ 3 967,42
25 000€ 0,22469€ 5 617,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64130