


GS5MBJ | |
|---|---|
DigiKey Part Number | 1727-GS5MBJTR-ND - Tape & Reel (TR) 1727-GS5MBJCT-ND - Cut Tape (CT) 1727-GS5MBJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS5MBJ |
Description | GS5MB/SOD1002/SMB |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11800 | € 1,18 |
| 100 | € 0,07290 | € 7,29 |
| 500 | € 0,05330 | € 26,65 |
| 1 000 | € 0,04696 | € 46,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03886 | € 116,58 |
| 6 000 | € 0,03478 | € 208,68 |
| 9 000 | € 0,03269 | € 294,21 |
| 15 000 | € 0,03034 | € 455,10 |
| 21 000 | € 0,02895 | € 607,95 |
| 30 000 | € 0,02760 | € 828,00 |
| 75 000 | € 0,02463 | € 1 847,25 |
| 150 000 | € 0,02279 | € 3 418,50 |
| 300 000 | € 0,02125 | € 6 375,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |




