
BZX884S-B16-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B16-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B16-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B16-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B16-QYL |
Description | DIODE ZENER 16V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 365 mW ±1.88% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±1.88% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13600 | € 1,36 |
| 100 | € 0,08430 | € 8,43 |
| 500 | € 0,06178 | € 30,89 |
| 1 000 | € 0,05450 | € 54,50 |
| 2 000 | € 0,04834 | € 96,68 |
| 5 000 | € 0,04166 | € 208,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03752 | € 375,20 |
| 20 000 | € 0,03403 | € 680,60 |
| 30 000 | € 0,03226 | € 967,80 |
| 50 000 | € 0,03026 | € 1 513,00 |
| 70 000 | € 0,02908 | € 2 035,60 |
| 100 000 | € 0,02793 | € 2 793,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |
