Direct
Similar

BZX884-C7V5,315 | |
|---|---|
DigiKey Part Number | 1727-5664-2-ND - Tape & Reel (TR) 1727-5664-1-ND - Cut Tape (CT) 1727-5664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C7V5,315 |
Description | DIODE ZENER 7.5V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10900 | € 1,09 |
| 100 | € 0,06760 | € 6,76 |
| 500 | € 0,04940 | € 24,70 |
| 1 000 | € 0,04347 | € 43,47 |
| 2 000 | € 0,03847 | € 76,94 |
| 5 000 | € 0,03303 | € 165,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02966 | € 296,60 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |

