
BZX884-C5V1,315 | |
|---|---|
DigiKey Part Number | 1727-5660-2-ND - Tape & Reel (TR) 1727-5660-1-ND - Cut Tape (CT) 1727-5660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C5V1,315 |
Description | DIODE ZENER 5.1V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ9F5V1T5G | onsemi | 27 526 | NZ9F5V1T5GOSCT-ND | € 0,23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10900 | € 1,09 |
| 100 | € 0,06710 | € 6,71 |
| 500 | € 0,04904 | € 24,52 |
| 1 000 | € 0,04317 | € 43,17 |
| 2 000 | € 0,03820 | € 76,40 |
| 5 000 | € 0,03281 | € 164,05 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |


