Zener Diode 2.7 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C2V7,115

DigiKey Part Number
1727-1679-2-ND - Tape & Reel (TR)
1727-1679-1-ND - Cut Tape (CT)
1727-1679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C2V7,115
Description
DIODE ZENER 2.7V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 2.7 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,12900€ 1,29
100€ 0,08030€ 8,03
500€ 0,05892€ 29,46
1 000€ 0,05198€ 51,98
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03902€ 117,06
6 000€ 0,03492€ 209,52
9 000€ 0,03282€ 295,38
15 000€ 0,03047€ 457,05
21 000€ 0,02907€ 610,47
30 000€ 0,02771€ 831,30
75 000€ 0,02473€ 1 854,75
150 000€ 0,02289€ 3 433,50
300 000€ 0,02134€ 6 402,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620