BZX84J-C2V4,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,02845
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 597
Unit Price: € 0,13000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 424
Unit Price: € 0,19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 359
Unit Price: € 0,12000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,06558
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,06558

Similar


onsemi
In Stock: 2 441
Unit Price: € 0,21000
Datasheet

Similar


onsemi
In Stock: 11 149
Unit Price: € 0,19000
Datasheet

Similar


onsemi
In Stock: 877
Unit Price: € 0,13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 302
Unit Price: € 0,20000
Datasheet
Zener Diode 2.4 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C2V4,115

DigiKey Part Number
1727-1678-2-ND - Tape & Reel (TR)
1727-1678-1-ND - Cut Tape (CT)
1727-1678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C2V4,115
Description
DIODE ZENER 2.4V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 2.4 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11800€ 1,18
100€ 0,07320€ 7,32
500€ 0,05352€ 26,76
1 000€ 0,04714€ 47,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03902€ 117,06
6 000€ 0,03492€ 209,52
9 000€ 0,03282€ 295,38
15 000€ 0,03047€ 457,05
21 000€ 0,02907€ 610,47
30 000€ 0,02771€ 831,30
75 000€ 0,02473€ 1 854,75
150 000€ 0,02289€ 3 433,50
300 000€ 0,02134€ 6 402,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,22990