
BZX84J-B3V6-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B3V6-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84J-B3V6-QX |
Description | BZX84J-B3V6-Q/SOD323F/SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 550 mW ±1.94% Surface Mount SOD-323F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04238 | € 127,14 |
| 6 000 | € 0,03797 | € 227,82 |
| 9 000 | € 0,03572 | € 321,48 |
| 15 000 | € 0,03320 | € 498,00 |
| 21 000 | € 0,03170 | € 665,70 |
| 30 000 | € 0,03024 | € 907,20 |
| 75 000 | € 0,02705 | € 2 028,75 |
| 150 000 | € 0,02507 | € 3 760,50 |
| 300 000 | € 0,02356 | € 7 068,00 |
| Unit Price without VAT: | € 0,04238 |
|---|---|
| Unit Price with VAT: | € 0,05128 |