Similar

BZX84-C10/DG/B4VL | |
|---|---|
DigiKey Part Number | BZX84-C10/DG/B4VL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C10/DG/B4VL |
Description | DIODE ZENER 10V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
