Zener Diode 6.8 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C6V8,133

DigiKey Part Number
1727-1925-1-ND - Cut Tape (CT)
1727-1925-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C6V8,133
Description
DIODE ZENER 6.8V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4461Microchip Technology1961N4461MS-ND€ 9,03000Similar
1N753A-1Microchip Technology9501N753A-1-ND€ 1,73000Similar
In-Stock: 19 747
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,07600€ 0,76
100€ 0,04670€ 4,67
500€ 0,03374€ 16,87
1 000€ 0,02951€ 29,51
2 000€ 0,02595€ 51,90
5 000€ 0,02207€ 110,35
Tape & Box (TB)
QuantityUnit PriceExt Price
10 000€ 0,01967€ 196,70
20 000€ 0,01764€ 352,80
30 000€ 0,01661€ 498,30
50 000€ 0,01544€ 772,00
70 000€ 0,01475€ 1 032,50
100 000€ 0,01408€ 1 408,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520