
BZX79-C22,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-C22,143CT-ND - Cut Tape (CT) 1727-BZX79-C22,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C22,143 |
Description | DIODE ZENER 22V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 700 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N968B | Microchip Technology | 486 | 1N968BMS-ND | € 1,64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07600 | € 0,76 |
| 100 | € 0,04700 | € 4,70 |
| 500 | € 0,03402 | € 17,01 |
| 1 000 | € 0,02981 | € 29,81 |
| 2 000 | € 0,02624 | € 52,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02028 | € 101,40 |
| 10 000 | € 0,01807 | € 180,70 |
| 15 000 | € 0,01694 | € 254,10 |
| 25 000 | € 0,01567 | € 391,75 |
| 35 000 | € 0,01492 | € 522,20 |
| 50 000 | € 0,01418 | € 709,00 |
| 125 000 | € 0,01258 | € 1 572,50 |
| 250 000 | € 0,01158 | € 2 895,00 |
| 500 000 | € 0,01075 | € 5 375,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |