Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX58550-C3V3X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C3V3XTR-ND - Tape & Reel (TR) 1727-BZX58550-C3V3XCT-ND - Cut Tape (CT) 1727-BZX58550-C3V3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C3V3X |
Description | DIODE ZENER 3.3V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14200 | € 1,42 |
| 100 | € 0,08850 | € 8,85 |
| 500 | € 0,06490 | € 32,45 |
| 1 000 | € 0,05728 | € 57,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04403 | € 132,09 |
| 6 000 | € 0,03948 | € 236,88 |
| 9 000 | € 0,03716 | € 334,44 |
| 15 000 | € 0,03455 | € 518,25 |
| 21 000 | € 0,03300 | € 693,00 |
| 30 000 | € 0,03149 | € 944,70 |
| 75 000 | € 0,02819 | € 2 114,25 |
| 150 000 | € 0,02615 | € 3 922,50 |
| 300 000 | € 0,02474 | € 7 422,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |


