Parametric Equivalent
Parametric Equivalent

BZX585-C3V3-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-C3V3-QXTR-ND - Tape & Reel (TR) 1727-BZX585-C3V3-QXCT-ND - Cut Tape (CT) 1727-BZX585-C3V3-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C3V3-QX |
Description | DIODE ZENER 3.31V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.31 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 95 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B3V3-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B3V3-QXCT-ND | € 0,09000 | Parametric Equivalent |
| MM5Z3V3-AQ | Diotec Semiconductor | 0 | 4878-MM5Z3V3-AQTR-ND | € 0,03059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05000 | € 0,50 |
| 25 | € 0,04320 | € 1,08 |
| 100 | € 0,03620 | € 3,62 |
| 250 | € 0,03280 | € 8,20 |
| 500 | € 0,03078 | € 15,39 |
| 1 000 | € 0,02910 | € 29,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03991 | € 119,73 |
| 6 000 | € 0,03573 | € 214,38 |
| 9 000 | € 0,03360 | € 302,40 |
| 15 000 | € 0,03120 | € 468,00 |
| 21 000 | € 0,02978 | € 625,38 |
| 30 000 | € 0,02839 | € 851,70 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |

