
BZX585-C3V0,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C3V0,115TR-ND - Tape & Reel (TR) 1727-BZX585-C3V0,115CT-ND - Cut Tape (CT) 1727-BZX585-C3V0,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C3V0,115 |
Description | DIODE ZENER 3V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17400 | € 1,74 |
| 50 | € 0,12400 | € 6,20 |
| 100 | € 0,10800 | € 10,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04681 | € 140,43 |
| 6 000 | € 0,04186 | € 251,16 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |