
BZX585-C39,115 | |
|---|---|
DigiKey Part Number | 1727-2980-2-ND - Tape & Reel (TR) 1727-2980-1-ND - Cut Tape (CT) 1727-2980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C39,115 |
Description | DIODE ZENER 39V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11400 | € 1,14 |
| 100 | € 0,07100 | € 7,10 |
| 500 | € 0,05190 | € 25,95 |
| 1 000 | € 0,04570 | € 45,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03732 | € 111,96 |
| 6 000 | € 0,03337 | € 200,22 |
| 9 000 | € 0,03135 | € 282,15 |
| 15 000 | € 0,02909 | € 436,35 |
| 21 000 | € 0,02774 | € 582,54 |
| 30 000 | € 0,02644 | € 793,20 |
| 75 000 | € 0,02357 | € 1 767,75 |
| 150 000 | € 0,02179 | € 3 268,50 |
| 300 000 | € 0,02030 | € 6 090,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |