Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C7V5,115

DigiKey Part Number
1727-1651-2-ND - Tape & Reel (TR)
1727-1651-1-ND - Cut Tape (CT)
1727-1651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C7V5,115
Description
DIODE ZENER 7.5V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C7V5,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07900€ 0,79
100€ 0,04890€ 4,89
500€ 0,03538€ 17,69
1 000€ 0,03101€ 31,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02542€ 76,26
6 000€ 0,02259€ 135,54
9 000€ 0,02114€ 190,26
15 000€ 0,01951€ 292,65
21 000€ 0,01855€ 389,55
30 000€ 0,01761€ 528,30
75 000€ 0,01555€ 1 166,25
150 000€ 0,01428€ 2 142,00
300 000€ 0,01321€ 3 963,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730