Zener Diode 2.4 V 300 mW ±1% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 300 mW ±1% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-A2V4-QX

DigiKey Part Number
1727-BZX384-A2V4-QXTR-ND - Tape & Reel (TR)
1727-BZX384-A2V4-QXCT-ND - Cut Tape (CT)
1727-BZX384-A2V4-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-A2V4-QX
Description
DIODE ZENER 2.4V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,57000€ 0,57
10€ 0,35300€ 3,53
100€ 0,22640€ 22,64
500€ 0,17166€ 85,83
1 000€ 0,15399€ 153,99
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,13153€ 394,59
6 000€ 0,12021€ 721,26
9 000€ 0,11444€ 1 029,96
15 000€ 0,10795€ 1 619,25
21 000€ 0,10411€ 2 186,31
30 000€ 0,10038€ 3 011,40
75 000€ 0,09725€ 7 293,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,57000
Unit Price with VAT:€ 0,68970