Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZV85-C13,113 | |
|---|---|
DigiKey Part Number | BZV85-C13,113-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV85-C13,113 |
Description | DIODE ZENER 13V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85C13 | onsemi | 2 469 | BZX85C13-ND | € 0,22000 | Direct |
| 1N5350BRLG | onsemi | 5 439 | 1N5350BRLGOSCT-ND | € 0,68000 | Similar |
| 1N5927BP/TR12 | Microchip Technology | 0 | 1N5927BP/TR12-ND | € 1,38534 | Similar |
| 1N5927BP/TR8 | Microchip Technology | 0 | 1N5927BP/TR8-ND | € 1,38534 | Similar |
| 1N5927BPE3/TR12 | Microchip Technology | 0 | 1N5927BPE3/TR12-ND | € 0,69692 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04351 | € 217,55 |
| 10 000 | € 0,03927 | € 392,70 |
| 15 000 | € 0,03711 | € 556,65 |
| 25 000 | € 0,03468 | € 867,00 |
| 35 000 | € 0,03338 | € 1 168,30 |
| Unit Price without VAT: | € 0,04351 |
|---|---|
| Unit Price with VAT: | € 0,05265 |











