
BZV55-C11,135 | |
|---|---|
DigiKey Part Number | 1727-8496-2-ND - Tape & Reel (TR) 1727-8496-1-ND - Cut Tape (CT) 1727-8496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C11,135 |
Description | DIODE ZENER 11V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM11 | Diotec Semiconductor | 1 085 | 4878-ZMM11CT-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09400 | € 0,94 |
| 100 | € 0,05810 | € 5,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02283 | € 228,30 |
| 20 000 | € 0,02056 | € 411,20 |
| 30 000 | € 0,01940 | € 582,00 |
| 50 000 | € 0,01809 | € 904,50 |
| 70 000 | € 0,01732 | € 1 212,40 |
| 100 000 | € 0,01689 | € 1 689,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |
