
BZT52H-C6V8,115 | |
|---|---|
DigiKey Part Number | 1727-3621-2-ND - Tape & Reel (TR) 1727-3621-1-ND - Cut Tape (CT) 1727-3621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C6V8,115 |
Description | DIODE ZENER 6.8V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07600 | € 0,76 |
| 100 | € 0,04630 | € 4,63 |
| 500 | € 0,03352 | € 16,76 |
| 1 000 | € 0,02936 | € 29,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02403 | € 72,09 |
| 6 000 | € 0,02134 | € 128,04 |
| 9 000 | € 0,01996 | € 179,64 |
| 15 000 | € 0,01841 | € 276,15 |
| 21 000 | € 0,01749 | € 367,29 |
| 30 000 | € 0,01660 | € 498,00 |
| 75 000 | € 0,01464 | € 1 098,00 |
| 150 000 | € 0,01342 | € 2 013,00 |
| 300 000 | € 0,01240 | € 3 720,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |