
BZT52H-B4V7,115 | |
|---|---|
DigiKey Part Number | 1727-1611-2-ND - Tape & Reel (TR) 1727-1611-1-ND - Cut Tape (CT) 1727-1611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B4V7,115 |
Description | DIODE ZENER 4.7V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09100 | € 0,91 |
| 100 | € 0,05650 | € 5,65 |
| 500 | € 0,04106 | € 20,53 |
| 1 000 | € 0,03604 | € 36,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02963 | € 88,89 |
| 6 000 | € 0,02639 | € 158,34 |
| 9 000 | € 0,02474 | € 222,66 |
| 15 000 | € 0,02288 | € 343,20 |
| 21 000 | € 0,02178 | € 457,38 |
| 30 000 | € 0,02071 | € 621,30 |
| 75 000 | € 0,01836 | € 1 377,00 |
| 150 000 | € 0,01690 | € 2 535,00 |
| 300 000 | € 0,01568 | € 4 704,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |
