
BZT52H-B12,115 | |
|---|---|
DigiKey Part Number | 2156-BZT52H-B12,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | BZT52H-B12,115 |
Description | DIODE ZENER 12V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 12 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52H-B12,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TA) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Bulk: | 124737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 263 | € 0,05140 | € 270,52 |
| Unit Price without VAT: | € 0,05140 |
|---|---|
| Unit Price with VAT: | € 0,06219 |
