
BZT52H-A36-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A36-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A36-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A36-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A36-QX |
Description | DIODE ZENER 36V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 36 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35100 | € 3,51 |
| 100 | € 0,22530 | € 22,53 |
| 500 | € 0,17080 | € 85,40 |
| 1 000 | € 0,15322 | € 153,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13087 | € 392,61 |
| 6 000 | € 0,11961 | € 717,66 |
| 9 000 | € 0,11387 | € 1 024,83 |
| 15 000 | € 0,10741 | € 1 611,15 |
| 21 000 | € 0,10359 | € 2 175,39 |
| 30 000 | € 0,09988 | € 2 996,40 |
| 75 000 | € 0,09676 | € 7 257,00 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |
