BZB84-B6V2,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,46000
Datasheet

Similar


Diodes Incorporated
In Stock: 13 436
Unit Price: € 0,27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 825
Unit Price: € 0,43000
Datasheet
Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±2% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-B6V2,215

DigiKey Part Number
1727-BZB84-B6V2,215TR-ND - Tape & Reel (TR)
1727-BZB84-B6V2,215CT-ND - Cut Tape (CT)
1727-BZB84-B6V2,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB84-B6V2,215
Description
DIODE ZENER ARRAY 6.2V TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±2% TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZB84-B6V2,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Manufacturer
Nexperia USA Inc.
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
6.2 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C6V2-7Diodes Incorporated0AZ23C6V2DICT-ND€ 0,46000Similar
AZ23C6V2-7-FDiodes Incorporated13 436AZ23C6V2-FDICT-ND€ 0,27000Similar
UMZU6.2NT106Rohm Semiconductor5 825UMZU6.2NT106CT-ND€ 0,43000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,12600€ 1,26
100€ 0,07800€ 7,80
500€ 0,05708€ 28,54
1 000€ 0,05028€ 50,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04162€ 124,86
6 000€ 0,03724€ 223,44
9 000€ 0,03501€ 315,09
15 000€ 0,03250€ 487,50
21 000€ 0,03101€ 651,21
30 000€ 0,02956€ 886,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200