


BZB784-C11,115 | |
|---|---|
DigiKey Part Number | BZB784-C11,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB784-C11,115 |
Description | DIODE ZENER ARRAY 11V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 11 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 11 V | Package / Case SC-70, SOT-323 |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 180 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04215 | € 126,45 |
| 6 000 | € 0,03777 | € 226,62 |
| 9 000 | € 0,03554 | € 319,86 |
| 15 000 | € 0,03303 | € 495,45 |
| 21 000 | € 0,03154 | € 662,34 |
| 30 000 | € 0,03009 | € 902,70 |
| Unit Price without VAT: | € 0,04215 |
|---|---|
| Unit Price with VAT: | € 0,05100 |