
BUK9Y58-75B,115 | |
|---|---|
DigiKey Part Number | 1727-4617-2-ND - Tape & Reel (TR) 1727-4617-1-ND - Cut Tape (CT) 1727-4617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y58-75B,115 |
Description | MOSFET N-CH 75V 20.73A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 20.73A (Tc) 60.4W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9Y58-75B,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.7 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1137 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60.4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 0,74500 | € 7,45 |
| 50 | € 0,55120 | € 27,56 |
| 100 | € 0,48840 | € 48,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,31335 | € 470,03 |
| 3 000 | € 0,28702 | € 861,06 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,43990 |








