
BUK9240-100A,118 | |
|---|---|
DigiKey Part Number | 1727-7184-2-ND - Tape & Reel (TR) 1727-7184-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK9240-100A,118 |
Description | MOSFET N-CH 100V 33A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Tc) 114W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3072 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 114W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 38.6mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD482 | Alpha & Omega Semiconductor Inc. | 77 183 | 785-1224-1-ND | € 1,53000 | Similar |
| IRFR3410TRLPBF | Infineon Technologies | 912 | IRFR3410TRLPBFCT-ND | € 1,69000 | Similar |
| IRFR3410TRPBF | Infineon Technologies | 940 | IRFR3410TRPBFCT-ND | € 1,58000 | Similar |
| IRFR3411TRPBF | Infineon Technologies | 10 779 | IRFR3411TRPBFCT-ND | € 1,95000 | Similar |
| NTD6414ANT4G | onsemi | 2 722 | NTD6414ANT4GOSCT-ND | € 1,66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,29000 | € 12,90 |
| 100 | € 0,87660 | € 87,66 |
| 500 | € 0,69936 | € 349,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,51475 | € 5 147,50 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,43210 |