
BUK7Y53-100B,115 | |
|---|---|
DigiKey Part Number | 1727-7219-2-ND - Tape & Reel (TR) 1727-7219-1-ND - Cut Tape (CT) 1727-7219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y53-100B,115 |
Description | MOSFET N-CH 100V 24.8A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 24.8A (Tc) 85W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1467 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,75600 | € 7,56 |
| 100 | € 0,50160 | € 50,16 |
| 500 | € 0,39202 | € 196,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,33880 | € 508,20 |
| 3 000 | € 0,31199 | € 935,97 |
| 4 500 | € 0,29834 | € 1 342,53 |
| 7 500 | € 0,28300 | € 2 122,50 |
| 10 500 | € 0,27442 | € 2 881,41 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,45200 |
