
BUK6Y61-60PX | |
|---|---|
DigiKey Part Number | 1727-BUK6Y61-60PXTR-ND - Tape & Reel (TR) 1727-BUK6Y61-60PXCT-ND - Cut Tape (CT) 1727-BUK6Y61-60PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Y61-60PX |
Description | MOSFET P-CH 60V 25A LFPAK56 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 25A (Tc) 66W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1060 pF @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 66W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 61mOhm @ 4.7A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,81400 | € 8,14 |
| 100 | € 0,53990 | € 53,99 |
| 500 | € 0,42220 | € 211,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,36499 | € 547,49 |
| 3 000 | € 0,33618 | € 1 008,54 |
| 4 500 | € 0,32150 | € 1 446,75 |
| 7 500 | € 0,30501 | € 2 287,57 |
| 10 500 | € 0,29525 | € 3 100,12 |
| 15 000 | € 0,28576 | € 4 286,40 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |
