Similar
Similar

BSP230,135 | |
|---|---|
DigiKey Part Number | 1727-5487-2-ND - Tape & Reel (TR) 1727-5487-1-ND - Cut Tape (CT) 1727-5487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP230,135 |
Description | MOSFET P-CH 300V 210MA SOT223 |
Customer Reference | |
Detailed Description | P-Channel 300 V 210mA (Ta) 1.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP230,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 2.55V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 90 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
