Similar

BSP220,115 | |
|---|---|
DigiKey Part Number | 1727-4929-2-ND - Tape & Reel (TR) 1727-4929-1-ND - Cut Tape (CT) 1727-4929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP220,115 |
Description | MOSFET P-CH 200V 225MA SOT223 |
Customer Reference | |
Detailed Description | P-Channel 200 V 225mA (Ta) 1.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP220,115 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 90 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12Ohm @ 200mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZVP2120GTA | Diodes Incorporated | 205 | ZVP2120GCT-ND | € 1,13000 | Similar |
