Parametric Equivalent
Similar



BCX51-16-QX | |
|---|---|
DigiKey Part Number | 1727-BCX51-16-QXTR-ND - Tape & Reel (TR) 1727-BCX51-16-QXCT-ND - Cut Tape (CT) 1727-BCX51-16-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX51-16-QX |
Description | TRANS PNP 45V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32400 | € 3,24 |
| 50 | € 0,23420 | € 11,71 |
| 100 | € 0,20500 | € 20,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11809 | € 118,09 |
| 2 000 | € 0,10579 | € 211,58 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |

