
BCW72,235 | |
|---|---|
DigiKey Part Number | 1727-BCW72,235TR-ND - Tape & Reel (TR) 1727-BCW72,235CT-ND - Cut Tape (CT) 1727-BCW72,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW72,235 |
Description | TRANS NPN 45V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW72,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16300 | € 1,63 |
| 50 | € 0,11660 | € 5,83 |
| 100 | € 0,10140 | € 10,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04087 | € 408,70 |
| 20 000 | € 0,03702 | € 740,40 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |