
BCP55-10-QX | |
|---|---|
DigiKey Part Number | 1727-BCP55-10-QXTR-ND - Tape & Reel (TR) 1727-BCP55-10-QXCT-ND - Cut Tape (CT) 1727-BCP55-10-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP55-10-QX |
Description | TRANS NPN 60V 1A SOT-223 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 650 mW |
Series | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,25000 | € 2,50 |
| 100 | € 0,15800 | € 15,80 |
| 500 | € 0,11810 | € 59,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09926 | € 99,26 |
| 2 000 | € 0,08900 | € 178,00 |
| 3 000 | € 0,08377 | € 251,31 |
| 5 000 | € 0,07788 | € 389,40 |
| 7 000 | € 0,07439 | € 520,73 |
| 10 000 | € 0,07100 | € 710,00 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |
