Direct
Similar
Similar
Similar
Similar

BCM857BV,315 | |
|---|---|
DigiKey Part Number | 1727-BCM857BV,315TR-ND - Tape & Reel (TR) 1727-BCM857BV,315CT-ND - Cut Tape (CT) 1727-BCM857BV,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM857BV,315 |
Description | TRANS 2PNP 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BCM857BV,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,29400 | € 2,94 |
| 100 | € 0,18740 | € 18,74 |
| 500 | € 0,14110 | € 70,55 |
| 1 000 | € 0,12616 | € 126,16 |
| 2 000 | € 0,11358 | € 227,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,09407 | € 752,56 |
| 16 000 | € 0,08657 | € 1 385,12 |
| 24 000 | € 0,08275 | € 1 986,00 |
| 40 000 | € 0,07846 | € 3 138,40 |
| 56 000 | € 0,07592 | € 4 251,52 |
| 80 000 | € 0,07563 | € 6 050,40 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |




