BC856S-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,25000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,04306
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,03081
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,03317
Datasheet

Direct


onsemi
In Stock: 31 617
Unit Price: € 0,17000
Datasheet

Direct


onsemi
In Stock: 25 921
Unit Price: € 0,22000
Datasheet

Similar


onsemi
In Stock: 5 457
Unit Price: € 0,10000
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856S-QF

DigiKey Part Number
1727-BC856S-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC856S-QF
Description
TRANS 2PNP 65V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 220mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
220mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03553€ 355,30
20 000€ 0,03210€ 642,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,03553
Unit Price with VAT:€ 0,04299