Direct
Similar
Similar
Similar
Similar
Similar
Similar

BC846AW,135 | |
|---|---|
DigiKey Part Number | 1727-BC846AW,135TR-ND - Tape & Reel (TR) 1727-BC846AW,135CT-ND - Cut Tape (CT) 1727-BC846AW,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846AW,135 |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Series | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846AW-7-F | Diodes Incorporated | 0 | BC846AW-7FDICT-ND | € 0,15000 | Direct |
| BC846AW RFG | Taiwan Semiconductor Corporation | 0 | 1801-BC846AWRFGCT-ND | € 0,16000 | Similar |
| BC846AWT1 | onsemi | 140 500 | BC846AWT1-ND | € 0,03427 | Similar |
| BC846BW RFG | Taiwan Semiconductor Corporation | 17 535 | 1801-BC846BWRFGCT-ND | € 0,16000 | Similar |
| BC846BW-7-F | Diodes Incorporated | 1 296 | BC846BW-FDICT-ND | € 0,15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01686 | € 168,60 |
| 20 000 | € 0,01511 | € 302,20 |
| 30 000 | € 0,01421 | € 426,30 |
| 50 000 | € 0,01320 | € 660,00 |
| 70 000 | € 0,01260 | € 882,00 |
| 100 000 | € 0,01202 | € 1 202,00 |
| Unit Price without VAT: | € 0,01686 |
|---|---|
| Unit Price with VAT: | € 0,02040 |


