
BC807-40QCH-QZ | |
|---|---|
DigiKey Part Number | 1727-BC807-40QCH-QZTR-ND - Tape & Reel (TR) 1727-BC807-40QCH-QZCT-ND - Cut Tape (CT) 1727-BC807-40QCH-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40QCH-QZ |
Description | TRANS PNP 45V 0.5A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 455 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 455 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1412D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17600 | € 1,76 |
| 50 | € 0,12620 | € 6,31 |
| 100 | € 0,10990 | € 10,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05268 | € 263,40 |
| 10 000 | € 0,04751 | € 475,10 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |
