PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56S,135

DigiKey Part Number
1727-BAW56S,135TR-ND - Tape & Reel (TR)
1727-BAW56S,135CT-ND - Cut Tape (CT)
1727-BAW56S,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56S,135
Description
DIODE ARRAY GP 90V 250MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 90 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAW56S,135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
250mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 610
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,19500€ 1,95
50€ 0,14020€ 7,01
100€ 0,12210€ 12,21
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,05005€ 500,50
20 000€ 0,04550€ 910,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,38720