Similar



BAT854CW-QX | |
|---|---|
DigiKey Part Number | 1727-BAT854CW-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT854CW-QX |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA |
Manufacturer Nexperia USA Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40CW-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS40CW-AU_R1_000A1CT-ND | € 0,02459 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06808 | € 204,24 |
| 6 000 | € 0,06152 | € 369,12 |
| 9 000 | € 0,05817 | € 523,53 |
| 15 000 | € 0,05440 | € 816,00 |
| 21 000 | € 0,05314 | € 1 115,94 |
| Unit Price without VAT: | € 0,06808 |
|---|---|
| Unit Price with VAT: | € 0,08238 |
