Direct

BAS101S,215 | |
|---|---|
DigiKey Part Number | 1727-6167-2-ND - Tape & Reel (TR) 1727-6167-1-ND - Cut Tape (CT) 1727-6167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS101S,215 |
Description | DIODE ARR GP 300V 200MA TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 300 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS101S,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23900 | € 2,39 |
| 50 | € 0,17220 | € 8,61 |
| 100 | € 0,15040 | € 15,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08307 | € 249,21 |
| 6 000 | € 0,07501 | € 450,06 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |










