74VHCT595D-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 3 269
Unit Price: € 0,93000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT595D-Q100J

DigiKey Part Number
1727-74VHCT595D-Q100JTR-ND - Tape & Reel (TR)
1727-74VHCT595D-Q100JCT-ND - Cut Tape (CT)
1727-74VHCT595D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT595D-Q100J
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT595DRochester Electronics, LLC3 2692156-SN74AHCT595D-ND€ 0,93000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,32500€ 3,25
25€ 0,29040€ 7,26
100€ 0,25300€ 25,30
250€ 0,23500€ 58,75
500€ 0,22416€ 112,08
1 000€ 0,21785€ 217,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,21927€ 548,17
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,55660