Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT32PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHCT32PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT32PW-Q100J |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT32T14-13 | Diodes Incorporated | 2 430 | 31-74AHCT32T14-13CT-ND | € 0,20000 | Similar |
| MC74VHCT32ADTR2 | onsemi | 0 | MC74VHCT32ADTR2-ND | € 0,00000 | Similar |
| MC74VHCT32ADTR2G | onsemi | 1 594 | MC74VHCT32ADTR2GOSCT-ND | € 0,32000 | Similar |
| NLV74VHCT32ADTR2G | onsemi | 2 500 | 488-NLV74VHCT32ADTR2GCT-ND | € 0,84000 | Similar |
| SN74AHCT32MPWREP | Texas Instruments | 1 520 | 296-22288-1-ND | € 2,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,13919 | € 347,98 |
| Unit Price without VAT: | € 0,13919 |
|---|---|
| Unit Price with VAT: | € 0,16842 |


