OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT32PW,118

DigiKey Part Number
1727-74VHCT32PW,118TR-ND - Tape & Reel (TR)
1727-74VHCT32PW,118CT-ND - Cut Tape (CT)
1727-74VHCT32PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT32PW,118
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,18100€ 1,81
25€ 0,16040€ 4,01
100€ 0,13810€ 13,81
250€ 0,12736€ 31,84
500€ 0,12090€ 60,45
1 000€ 0,11557€ 115,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,10995€ 274,88
5 000€ 0,10657€ 532,85
7 500€ 0,10487€ 786,53
12 500€ 0,10299€ 1 287,38
17 500€ 0,10189€ 1 783,07
25 000€ 0,10084€ 2 521,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670