
74LVTH244BPW,118 | |
|---|---|
DigiKey Part Number | 1727-74LVTH244BPW,118TR-ND - Tape & Reel (TR) 1727-74LVTH244BPW,118CT-ND - Cut Tape (CT) 1727-74LVTH244BPW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTH244BPW,118 |
Description | IC BUFF 2.7V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,31000 | € 3,10 |
| 25 | € 0,27720 | € 6,93 |
| 100 | € 0,24100 | € 24,10 |
| 250 | € 0,22372 | € 55,93 |
| 500 | € 0,21334 | € 106,67 |
| 1 000 | € 0,20683 | € 206,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,20819 | € 520,47 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |