
74LVT244APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVT244APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVT244APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVT244APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT244APW-Q100J |
Description | IC BUFF 2.7V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2.7V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,37000 | € 3,70 |
| 25 | € 0,33120 | € 8,28 |
| 100 | € 0,28910 | € 28,91 |
| 250 | € 0,26892 | € 67,23 |
| 500 | € 0,25678 | € 128,39 |
| 1 000 | € 0,25114 | € 251,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,25278 | € 631,95 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |