
74LVT125BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7055-2-ND - Tape & Reel (TR) 1727-7055-1-ND - Cut Tape (CT) 1727-7055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT125BQ,115 |
Description | IC BUFF NON-INVERT 3.6V 14DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,26100 | € 2,61 |
| 25 | € 0,23280 | € 5,82 |
| 100 | € 0,20160 | € 20,16 |
| 250 | € 0,18672 | € 46,68 |
| 500 | € 0,17776 | € 88,88 |
| 1 000 | € 0,17078 | € 170,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16131 | € 483,93 |
| 6 000 | € 0,15686 | € 941,16 |
| 9 000 | € 0,15463 | € 1 391,67 |
| 15 000 | € 0,15216 | € 2 282,40 |
| 21 000 | € 0,15072 | € 3 165,12 |
| 30 000 | € 0,14933 | € 4 479,90 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |
